EVL80WLED-STCH03

STMicroelectronics
511-EVL80WLED-STCH03
EVL80WLED-STCH03

制造商:

说明:
LED 照明开发工具 EVL80WLED-STCH03: 80W-1A primary side current loop control LED driver with STCH0

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Demonstration Boards
Street Lighting
90 V to 265 V
Bulk
商标: STMicroelectronics
输出电流: 1 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVL80WLED-STCH03演示板

STMicroelectronics EVL80WLED-STCH03演示板具有一次侧电流检测控制环路,可演示用于街道照明应用的各种80W LED驱动器。该LED驱动器是一款固定电流源,具有非常快的启动时间、短路保护以及开路负载保护特性。该演示板经过优化,可为40V至80V的LED灯串负载供电,具有1A固定电流源,且电流纹波非常低。得益于电流一次侧STCH03控制环路,输出级由简单的二极管整流和输出电容器组成。外形尺寸与街道照明应用兼容。在满负载下,标称电压下的效率超过90%,并保持非常接近此值,直到达到负载的一半。输出短路和空载保护均支持自动重启,可在照明环境中安全运行。在空载条件下具有低输入功率。

库存量: 7

库存:
7 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
数量大于7的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,196.896 ¥1,196.90