M24LR16E-RMN6T/2

STMicroelectronics
511-M24LR16E-RMN6T/2
M24LR16E-RMN6T/2

制造商:

说明:
NFC/RFID标签和应答器 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: NFC/RFID标签和应答器
RoHS:  
16 kbit
13.56 MHz
+ 85 C
- 40 C
SMD/SMT
SO-8N
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
产品类型: NFC/RFID Tags & Transponders
系列: M24LR16E-R
工厂包装数量: 2500
子类别: Wireless & RF Integrated Circuits
技术: Si
单位重量: 181 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M24LR16E动态NFC标签

STMicroelectronics M24LR16E动态NFC标签是NFC/RFID标签IC,带双接口、带电可擦写可编程存储器 (EEPROM)。它们具有一个I2C接口,可在VCC 电源下工作。M24LR16E也是一款非接触式存储器,通过接受载体的电磁波供电。这些在I2C模式下组织为2048x8位,在ISO 15693和ISO 18000-3模式1射频模式下组织为512×32位。它们具有能量采集模拟输出以及用户可配置的数字输出引脚,可在“射频写入中”或“射频繁忙”模式之间切换。

M24LRxE Dynamic NFC Tags

STMicroelectronics M24LRxE Dynamic NFC Tags provides simple NFC connectivity to the applications to bring new features and capabilities to your product. The M24LRxE family is an RF EEPROM memory bank that can be accessed either by a low-power I2C interface or an ISO 15693 RF interface operating at 13.56MHz. The M24LRxE also offers a unique energy harvesting feature, which harvests the energy from the RF field and provides it to an unregulated VOUT, to allow for designs which are power autonomous. The M24LRxE series also have an RF status function to help arbitrate I2C/ISO15693 memory access and security features for the RF and I2C interfaces by offering a single 32-bit password on the I2C interface and three 32-bit passwords on the RF interface.  These M24LRxE devices are able to transmit information to the heart of the application with an NFC smartphone or an RFID reader/writer.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2,500
预期 2026/12/9
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.0797 ¥12.08
¥9.5146 ¥95.15
¥8.7688 ¥219.22
¥7.8535 ¥785.35
¥7.4015 ¥1,850.38
¥7.0964 ¥3,548.20
¥6.8026 ¥6,802.60
整卷卷轴(请按2500的倍数订购)
¥6.3054 ¥15,763.50
¥5.7856 ¥28,928.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩