NUCLEO-L552ZE-Q

STMicroelectronics
511-NUCLEO-L552ZE-Q
NUCLEO-L552ZE-Q

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-144 development board STM32L552ZE MCU, SMPS, supports Arduino, ST Z

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
STM32 Nucleo-144
Development Boards
ARM Cortex M33
STM32L552ZET6QU
Bulk
商标: STMicroelectronics
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-L552ZE-Q STM32 Nucleo-144开发板

STMicroelectronics NUCLEO-L552ZE-Q STM32 Nucleo-144开发板是一套灵活、经济高效的解决方案,用于尝试概念和创建原型(STM32微控制器提供)。对于兼容电路板,内部或外部SMPS可显著降低运行模式下的功耗。

库存量: 501

库存:
501 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 15
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥323.4173 ¥323.42