STM8L151G2U3TR

STMicroelectronics
511-STM8L151G2U3TR
STM8L151G2U3TR

制造商:

说明:
8位微控制器 -MCU Ultra-low-power 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 8位微控制器 -MCU
RoHS:  
STM8
4 kB
1 kB
UFQFPN-28
16 MHz
12 bit
26 I/O
1.65 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8L151G2
Reel
商标: STMicroelectronics
数据 Ram 类型: RAM
数据 ROM 大小: 256 B
数据 Rom 类型: EEPROM
接口类型: I2C, SPI, USART
湿度敏感性: Yes
ADC通道数量: 18 Channel
计时器/计数器数量: 3 Timer
产品: MCUs
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 3000
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer, Windowed
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.

供货情况

库存:
无库存
生产周期:
40 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥10.17 ¥30,510.00