X-NUCLEO-NFC04A1

STMicroelectronics
511-X-NUCLEO-NFC04A1
X-NUCLEO-NFC04A1

制造商:

说明:
NFC/RFID开发工具 Dynamic NFC/RFID tag IC expansion board based on ST25DV04K for STM32 Nucleo

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: NFC/RFID开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Expansion Boards
ST25DV04K, STM32 Nucleo Boards
ST25DV04K
3.3 V
RFID
I2C
Bulk
商标: STMicroelectronics
描述/功能: Dynamic NFC/RFID tag IC expansion board
频率: 13.56 MHz
产品类型: NFC/RFID Development Tools
系列: X-NUCLEO
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 362.880 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8517620090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 ODE HW Connect系列

STMicroelectronics STM32 ODE Connect HW系列是各种Nucleo扩展板 (X-Nucleo)。这些扩展板设计用于为STM32 ODE生态系统提供基本的无线和有线连接,适用于工业和消费类应用。这样,STM32 ODE用户即可开发最先进的物联网和传统联网应用。

供货情况

库存:

类似产品

STMicroelectronics X-NUCLEO-NFC07A1
STMicroelectronics
NFC/RFID开发工具 Dynamic NFC/RFID tag IC expansion board based on ST25DV64KC for STM32 Nucleo