ERF5-005-07.0-L-DV-TR

Samtec
200-ERF5005070LDVTR
ERF5-005-07.0-L-DV-TR

制造商:

说明:
板对板与夹层连接器 0.50 mm Edge Rate Rugged High Speed Socket

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Samtec
产品种类: 板对板与夹层连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Sockets
10 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
9 mm, 11 mm, 12 mm
56 Gbps
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
ERF5
Reel
商标: Samtec
可燃性等级: UL 94 V-0
安装风格: Mounting Peg
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 400
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Edge Rate® High-Speed Rugged High-Cycle Connectors

Samtec Edge Rate® High-speed Rugged High-Cycle Connectors are optimized for signal integrity performance. These connectors feature a smooth milled contact surface for mating instead of stamped contact that mates on a cut edge. This mating surface reduces the wear tracks on the contact and increases the durability and cycle life of the contact system. Samtec Edge Rate High-speed Rugged High-Cycle Connectors offer low insertion and withdrawal forces and allow the connectors to be zippered when unmating.

灵活堆叠电路板连接器

Samtec灵活堆叠电路板连接器提供大量具有出色设计灵活性的板对板连接器。这些板对板连接器系统提供各种间距、密度、堆叠高度、组装方向和其他标准或修改选项,从中可以轻松找到适合各种应用的连接器。灵活堆叠选项包括单片、薄型通孔、加高、公母同一、遮蔽、共面、平行、垂直。接线柱高度能够以0.005” (0.13mm) 的增量进行调节。

加固型SI系统连接器(嵌入式视觉用)

Samtec加固型SI系统连接器(嵌入式视觉用)有多种脚距可选,包括0.5mm、0.635mm和0.8mm。位数从10到200不等,安装角度有直式、直角和垂直角度。Samtec加固型SI系统连接器(嵌入式视觉用)具有低至5mm的堆叠高度。该产品组合包括接头、插孔、无极性连接器、插座和连接器。端接类型包括焊接和焊接引脚。

ERM5 & ERF5 Edge Rate® Rugged High-Speed Strips

Samtec ERM5 and ERF5 Edge Rate® Rugged High-Speed Strips are 0.5mm pitch terminal and socket strips optimized for signal integrity performance. These Samtec strips feature a smooth broad milled contact surface for increased wear life. The ERM5 and ERF5 strips offer up to 150 positions with a stack height from 7mm to 12mm. These connectors are available in right-angle (socket-only) versions. The ERM5 rugged high-speed headers feature Edge Rate contacts for reduced broadside coupling. ERM5 headers and ERF5 sockets offer a 1mm nominal contact wipe.

加固型SI系统连接器(自动化用)

Samtec加固型SI系统连接器(自动化用)有各种堆叠高度、端接类型和行数可供选择。安装角度包括直角、直式和垂直。位数从10到200不等。Samtec加固型SI系统连接器(自动化用)有多种脚距可选,0.5mm、0.635mm和0.8mm。该产品组合包括连接器、接头、插座、插座和无极性连接器。

供货情况

库存: