QTH-020-04-L-D-DP-A-TR

Samtec
200-QTH02004LDDPATR
QTH-020-04-L-D-DP-A-TR

制造商:

说明:
板对板与夹层连接器 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Samtec
产品种类: 板对板与夹层连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Headers
40 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
16 mm
2 A
175 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QTH
Reel
应用: Power, Signal
商标: Samtec
可燃性等级: UL 94 V-0
安装风格: Mounting Peg
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 100
子类别: Board to Board & Mezzanine Connectors
商标名: Q Strip
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
哥斯达黎加
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q Strip™ High-Speed Mezzanine Connectors

Samtec Q Strip™ High-Speed Mezzanine Connectors are designed for high-speed board-to-board applications where signal integrity is essential. Q Strip connectors have surface-mount signal contacts and a surface-mount ground plane between the two rows of signals for improved electrical performance. Mated sets of Samtec Q Strip connectors are available in 8 different stack heights from 5mm (.197") to 30mm (1.180"). Options include guideposts for blind mate scenarios and alignment pins and locking clips for proper connector placement before reflow.

5G解决方案

Samtec 5G解决方案支持新兴5G技术所需的超高频率和高数据速率。随着5G网络的快速发展,mmWave、大规模MIMO、波束成形和全双工 (FDX) 等技术需要新的系统、器件和设备。采用Samtec 5G解决方案的高性能产品面向四种应用,即:测试和开发系统、远程无线电和有源天线、网络设备以及汽车和运输。

高速电缆组件

Samtec高速电缆组件包括AcceleRate®纤薄主体、ERCD 0.80mm Edge Rate®、HLCD高速无极性、HQCD 0.50 MM Q Strip®和SEAC SEARAY™系列。AcceleRate电缆组件包括与ARF6系列插配的ARC6纤薄电缆主体,可实现安全连接。ERCD 0.80mm Edge Rate组件使用Samtec的Eye Speed电缆提供14Gbps性能,设有双排系统(120引脚)和标准金属闩锁系统。Eye Speed电缆技术提供出色的信号完整性性能,具有单独的铜孔或编织屏蔽,采用26AWG至38AWG同轴和双轴结构,提供20Ω、50Ω、85Ω以及100Ω额定值。

Q Strip® QTH高速接地层插排

Samtec QTH高速接地层端子排额定电压为175VAC,每个板组共有60个引脚,每个引脚的额定电流为2A。材质端子为磷青铜,并采用液晶聚合物结构作为绝缘体材料。QTH端子排 与UMPT/UMPS兼容,实现灵活的两件式电源和信号解决方案。Samtec QTH高速接地层端子排的最大额定周期为100,工作温度范围为-55°C至+125°C。

灵活堆叠电路板连接器

Samtec灵活堆叠电路板连接器提供大量具有出色设计灵活性的板对板连接器。这些板对板连接器系统提供各种间距、密度、堆叠高度、组装方向和其他标准或修改选项,从中可以轻松找到适合各种应用的连接器。灵活堆叠选项包括单片、薄型通孔、加高、公母同一、遮蔽、共面、平行、垂直。接线柱高度能够以0.005” (0.13mm) 的增量进行调节。

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥156.0869
最小:
1