SDSDAF3-032G-XI

SanDisk
467-SDSDAF3-032G-XI
SDSDAF3-032G-XI

制造商:

说明:
存储卡 32GB Industrial SD Card -40C to 85C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SanDisk
产品种类: 存储卡
RoHS:  
SD Cards
32 GB
UHS-I (SDR104)
50 MB/s
80 MB/s
MLC
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
SDSDAF3
商标: SanDisk
产品类型: Memory Cards
工厂包装数量: 96
子类别: Memory & Data Storage
单位重量: 12.838 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SDSDAF3/F4 Industrial-Grade SD™ Cards

SanDisk SDSDAF3/F4 Industrial-Grade SD™ Cards capture data locally as primary or backup storage and help to maximize network efficiency. These SD cards enable systems to analyze data and act on results in real-time. The SDSDAF3/F4 SD cards are designed and tested to withstand the most demanding conditions and feature mechanical switch write-protection and advanced memory management firmware. These SD cards deliver lower system Total Cost of Ownership (TCO), provide reliable local backup, and reduce the network traffic. The SDSDAF3/F4 industrial-grade SD cards maximize the system availability with health status meter that ensures timely preventative maintenance. Typical applications include industrial PCs, gaming consoles, GPS, printers, factory automation, and agriculture.

供货情况

库存: