DBA200YA40

SanRex
197-DBA200YA40
DBA200YA40

制造商:

说明:
二极管模块 Discrete Semiconductor Modules 400V 200A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SanRex
产品种类: 二极管模块
RoHS:  
Screw Mount
400 V
Isolated
Dual
1.2 V
- 40 C
+ 150 C
Si
DBA
Tray
商标: SanRex
产品类型: Diode Modules
工厂包装数量: 10
子类别: Discrete and Power Modules
商标名: SanRex
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504409100
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fast Recovery Diode Modules

SanRex Fast Recovery Diode Modules are high‑power semiconductor rectifier devices designed for use in industrial power conversion and motor control systems. These SanRex modules are optimized to handle high current and high voltage operation while maintaining fast reverse recovery characteristics, making the devices well-suited for modern high‑frequency switching applications. The modules employ fast recovery or soft recovery diode structures to minimize reverse recovery time and switching losses. This performance characteristic is critical when the diodes are used in conjunction with IGBTs, MOSFETs, and power transistors, where excessive recovery current can increase losses, electromagnetic noise, and device stress. By reducing the reverse recovery charge, these modules help improve overall system efficiency and reliability.

库存量: 16

库存:
16
可立即发货
在途量:
40
预期 2026/11/11
生产周期:
26
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥289.4269 ¥289.43
¥210.9258 ¥2,109.26
¥177.1727 ¥17,717.27
¥166.8332 ¥83,416.60
1,000 报价