LC1D18ABL

Schneider Electric
996-LC1D18ABL
LC1D18ABL

制造商:

说明:
Electromechanical Contactors CTR Deca 18A 3P 24V L DC Snap-in

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Schneider Electric
产品种类: 机电接触器
RoHS:  
Deca SNAP IN
商标: Schneider Electric
产品类型: Electromechanical Contactors
工厂包装数量: 1
子类别: Contactors
商标名: TeSys
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
法国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TeSys Deca SNAP-IN

Schneider Electric TeSys Deca SNAP-In uses high-pressure springs that keep contacts firmly in place even under heavy shocks or vibrations. These devices make the terminals tough, reliable, and versatile enough to withstand the demands of control cabinets in highly demanding environments. The TeSys Deca SNAP-In devices are cost-effective, 96% quicker than screw connections, and up to 88% faster than spring terminals. With the push-and-click technology, even an untrained worker can install them quickly. These devices not only reduce assembly time but also significantly reduce the risk of injury. The SNAP-In series from Schneider Electric provides visual, haptic, and acoustic feedback during wiring. Typical applications include industrial motor control and protection, and power circuit management.

库存量: 5

库存:
5 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,766.1561 ¥1,766.16
¥1,702.5484 ¥17,025.48
¥1,678.389 ¥41,959.73
¥1,490.4587 ¥74,522.94