RE17LMBM

Schneider Electric
996-RE17LMBM
RE17LMBM

制造商:

说明:
时间延迟和计时继电器 TIMER RELAY MULTIFCT 1CO 1s-100h 24V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Schneider Electric
产品种类: 时间延迟和计时继电器
REACH - SVHC:
Screw
24 VAC to 240 VAC
1 s to 100 h
700 mA
RE17
商标: Schneider Electric
安装风格: DIN Rail Mount
工作模式: Programmable - Ten Timing Functions
产品类型: Timing Relays
工厂包装数量: 1
子类别: Relays
商标名: Harmony
单位重量: 72.575 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536490020
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Harmony Timer Relays

Schneider Electric Harmony Timer Relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. These timer relays are hard-wired logic automated systems that complement the functions of industrial Programmable Logic Controllers (PLCs). The harmony timer relays empower industrial efficiency with standard and NFC timer relays. These timer relays are ideal for machines, buildings, water segments, and HVAC.

RE17 Timing Relays

Schneider Electric RE17 Timing Relays are Zelio Timer devices designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set time. The Schneider RE17 Timing Relays are designed for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). If the power is switched off during the timing period, the relay reverts to its initial position. The simple-to-use innovative Near Field Communication (NFC) timing relays are enabled and controlled by the NFC technology available in smartphones.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥608.4598 ¥608.46