XAPM2503

Schneider Electric
996-XAPM2503
XAPM2503

制造商:

说明:
按钮机壳产品 PUSHBUTTON ENCLSR 22MM XAP

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Schneider Electric
产品种类: 按钮机壳产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Aluminum Alloy
Flush Mount
XAPM25
商标: Schneider Electric
产品: Pushbutton Enclosure
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
类型: Control Station
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

22mm Enclosed Control Stations

Schneider Electric 22mm Enclosed Control Stations include metal control stations represented by the XAP and XB2 series and plastic control stations represented by the XALD and XALK series. The plastic control stations are suitable for most common functions, including start, stop, start-stop, and emergency stop. The XALD series is fitted with one, two, or three operators from the Harmony® XB5 range, while the XALK series features a mushroom head pushbutton for an emergency stop function. 

供货情况

库存: