3-103-124

Schurter
693-3-103-124
3-103-124

制造商:

说明:
表面贴装式保险丝 MGA-A Fuse FF 3A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Schurter
产品种类: 表面贴装式保险丝
RoHS:  
MGA-A
Surface Mount Fuses
Fast Blow
3 A
125 VAC
125 VDC
50 A, 300 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
商标: Schurter
高度: 1.55 mm
长度: 3.2 mm
产品类型: SMD Fuses
工厂包装数量: 10000
子类别: Fuses
宽度: 1.55 mm
单位重量: 30 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MGA-A 1206 SMD Fuses

Schurter MGA-A 1206 SMD Fuses are COTS+ versions of a Schurter 1206 SMD fuse for aviation applications. MGA-A is completely lead-free and protects against the formation of tin whiskers and dendrites. With its ultra-robust thin-film construction, hermetic seal, and operating temperature range of -55°C to +125°C, MGA-A fuses are a safe solution for use in highly sensitive electronics in the aviation industry. The series is also ideal for a wide range of industrial-grade applications, including intrinsically safe applications, according to ATEX and IECEx requirements. MGA-A is cURus approved for 0.2A–5A, with a particularly high breaking capacity of up to 300A at 125VDC for currents up to 3A and 32VDC for 4A and 5A versions.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 10000   倍数: 10000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按10000的倍数订购)
¥33.9113 ¥339,113.00