3-108-714

Schurter
693-3-108-714
3-108-714

制造商:

说明:
电源线滤波器 FMAD NEO FILTER 3PH+N 1ST 64A 520VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Schurter
产品种类: 电源线滤波器
RoHS:  
3-Phase Single-Stage Filter
300 VAC, 520 VAC
64 A
Chassis Mount
Screw
11.4 mA
50 Hz, 60 Hz
商标: Schurter
合规: UL; VDE
高度: 124 mm
长度: 170 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
宽度: 151 mm
单位重量: 1.767 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FMAD NEO Single-Stage EMC Filters

Schurter FMAD NEO Single-Stage EMC Filters for three-phase systems with a neutral line are ideal for use in portable industrial machines and are especially suited for applications with high electromagnetic loads. Standard versions are designed for industrial applications with leakage currents less than 13mA. The -40°C to +100°C operating temperature range further extends FMAD NEO's capabilities for use in demanding climatic applications. These Schurter EMC filters are almost cubed and achieve high filter attenuation relative to their compact dimensions. FMAD NEO filters are ENEC- and cURus-approved and designed for currents from 16A to 230A at an ambient temperature of +50°C.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,423.8678 ¥1,423.87
¥1,291.8612 ¥12,918.61
¥1,256.2888 ¥31,407.22