3-123-498

Schurter
693-3-123-498
3-123-498

制造商:

说明:
电源线滤波器 FMBC EP FILTER 3PH 2ST 80A 760VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Schurter
产品种类: 电源线滤波器
RoHS:  
3-Phase Two-Stage Filter
760 VAC
80 A
Chassis Mount
Screw
2.21 mA
50 Hz, 60 Hz
商标: Schurter
合规: UL; CSA; VDE; EN
最大工作温度: + 100 C
最小工作温度: - 40 C
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FMBC EP 3-Phased Double Stage Filters

Schurter FMBC EP 3-Phased Double Stage Filters provide high performance in a compact package, ideally suited for space-constrained machine and industrial plant construction. Versions with high nominal voltages are particularly suited for a wide field of applications. The almost cuboidal design makes optimum use of the space in the housing. A double-stage filter built with high-quality components (generously sized film capacitors, chokes with highly permeable cores) provides exceptional broadband filter attenuation. The double-stage filters are also appropriate for applications with particularly high EMC emissions, as is frequently encountered in machine operations. Typical applications include automatic production, motor drives, and industrial plant machinery. These powerful filters are also ideal for modern frequency inverters for motor control.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,897.5073 ¥1,897.51
¥1,847.4596 ¥18,474.60