3-126-736

Schurter
693-3-126-736
3-126-736

制造商:

说明:
按钮开关 - 工业 MSS19 Switch LA NO 100mA P3 BL B

产品属性 属性值 选择属性
Schurter
产品种类: 按钮开关 - 工业
RoHS:  
Round
Non-Illuminated
SPST
ON - OFF
60 VDC
100 mA
Wire Lead
IP67
致动器材料: Stainless Steel
商标: Schurter
颜色: Blue
直径: 19 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Panel Mount
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 10
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSS Metal Slim Switches

Schurter MSS Metal Slim Switches are flush mount pushbutton switches with a shallow mounting depth (8mm) and a sleek design. The Schurter MSS Metal Slim Switches support a multi-color side-ring with or without illumination. The series provides the user with visual feedback from the side in addition to the front. This precise technology is designed for applications where some degree of pressure is required to trigger the switching function. Applications include medical and laboratory devices as well as industrial equipment and home doorbells.

库存量: 12

库存:
12 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥431.9425 ¥431.94
¥358.2439 ¥1,791.22
¥330.4459 ¥3,304.46
¥249.4701 ¥12,473.51
¥245.5038 ¥24,550.38
¥239.4583 ¥59,864.58