3-128-417

Schurter
693-3-128-417
3-128-417

制造商:

说明:
电源线滤波器 FMBD EP FILTER 3PH+N 2ST 110A 520VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Schurter
产品种类: 电源线滤波器
RoHS:  
REACH - SVHC:
3-Phase Two-Stage Filter
520 VAC, 760 VAC
110 A
Chassis Mount
Screw
9.42 mA
50 Hz, 60 Hz
商标: Schurter
合规: UL; VDE; IEC/EN
高度: 136 mm
长度: 90 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
宽度: 165 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FMBD EP 3-Phase AC/DC Filters

Schurter FMBD EP 3-Phase AC/DC Filters are double-stage filters with compact dimensions and high performance for three phases with neutral line systems. These filters feature screw terminals and a metal flange that provides an excellent earth connection when screwed to the chassis. Operating within a -40°C to +100°C temperature range, the filters are designed for currents from 16A to 230A (at +50°C, ambient) with leakage currents less than 4mA. The FMBD EP 3-Phase AC/DC Filters are ideally suited for space-constrained conditions in high EMC emission applications, including machine systems for automatic production, motor drives, and industrial plant machinery. These filters are also ideal replacements for Schurter FMBD and FMBD NEO filters.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,405.7135 ¥2,405.71
¥2,257.3219 ¥22,573.22