3-158-705

Schurter
693-3-158-705
3-158-705

制造商:

说明:
超级电容/超级电容器 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Schurter
产品种类: 超级电容/超级电容器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
470 mF
5.5 VDC
Through Hole
4.7 mm (0.185 in)
11.5 mm (0.453 in)
40 Ohms
- 10 %, + 30 %
Vertical
Supercapacitor
- 25 C
+ 70 C
5 mm
SCCC
商标: Schurter
引线直径: 0.2 mm
漏泄电流: 6 uA
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 2408
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8532290040
TARIC:
8532290000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SCCC Coin Cell Supercapacitors

Schurter SCCC Coin Cell Supercapacitors offer a high power density and low leakage current in a very compact design. These supercapacitors feature a voltage of up to 5.5V and a capacitance range of 100mF to 1500mF. The SCCC coin cell capacitors operate over the -25°C to 70°C temperature range and are suitable for wave soldering. These supercapacitors comply with RoHS and REACH. The SCCC coin cell capacitors weigh 3.1g to 8.4g with a long lifetime. These supercapacitors are available with Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting. The SCCC coin cell capacitors are ideal for sensors, small mobile devices, smart meters, computers and peripherals, office equipment, and real-time clock backup.

供货情况

库存:

类似产品