PCAP04-AQFM-24 -V2

ScioSense
135-PCAP04-AQFM24-V2
PCAP04-AQFM-24 -V2

制造商:

说明:
数据采集ADC/DAC – 专业 PCAP04-AQFM-24 QFN24 LF T&RDP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ScioSense
产品种类: 数据采集ADC/DAC – 专业
RoHS:  
PCAP04
Reel
Cut Tape
商标: ScioSense
湿度敏感性: Yes
产品类型: Data Acquisition ADCs/DACs - Specialized
工厂包装数量: 1000
子类别: Data Converter ICs
零件号别名: 502040033
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCap04 Capacitance-to-Digital Converters

ScioSense PCap04 Capacitance-to-Digital Converters (CDCs) feature an integrated Digital Signal Processor (DSP) for on-chip data post-processing. The converter front-end is based on the PICOCAP principle, which offers outstanding flexibility concerning power consumption, resolution, and speed. These CDCs cover a wide capacitance input range from a few femtofarads to several hundred nanofarads. The on-chip DSP allows implementing sensor algorithms like linearization and temperature compensation, with data output in a digital (SPI or I2C) or analog (PDM/PWM) way. ScioSense PCap04 CDCs feature up to six capacitors in grounded connection, three capacitors in floating connection, and an integrated guard driver. Typical applications include position, pressure, force, proximity, acceleration, humidity, inclination, angle, and level sensors.

库存量: 135

库存:
135
可立即发货
在途量:
1,000
预期 2026/9/9
1,000
预期 2026/12/8
生产周期:
23
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥58.0707 ¥58.07
¥44.4994 ¥444.99
¥41.1094 ¥1,027.74
¥37.6403 ¥3,764.03
整卷卷轴(请按1000的倍数订购)
¥32.2615 ¥32,261.50