102010690

Seeed Studio
713-102010690
102010690

制造商:

说明:
多协议模块 Seeed Studio XIAO MG24 (Pre-Soldered)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Seeed Studio
产品种类: 多协议模块
RoHS:  
Development Boards
商标: Seeed Studio
产品类型: Multiprotocol Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XIAO系列产品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

库存量: 33

库存:
33 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥73.6195 ¥73.62