103AT-4-70378

Semitec
954-103AT-4-70378
103AT-4-70378

制造商:

说明:
NTC热敏电阻 10kohm 1% Shape 1 30 AWG 120mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Semitec
产品种类: NTC热敏电阻
RoHS:  
AT
3435 K
10 kOhms
1 %
Off-Board
Wire Lead
- 50 C
+ 90 C
2.5 mm
120 mm
2.5 mm
8 mm
Bulk
商标: Semitec
产品类型: NTC Thermistors
工厂包装数量: 200
子类别: Thermistors
类型: NTC
单位重量: 279.290 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

AT & ET Thermistors

Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.

库存量: 5,072

库存:
5,072 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.4523 ¥6.45
¥6.1133 ¥61.13
¥5.7178 ¥142.95
¥5.4466 ¥272.33
¥5.198 ¥519.80
¥4.8816 ¥976.32
¥4.6895 ¥2,813.70
¥4.4974 ¥4,497.40
¥4.1245 ¥10,723.70