103JT-100

Semitec
954-103JT-100
103JT-100

制造商:

说明:
NTC热敏电阻 10kohm 1% Length 100mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Semitec
产品种类: NTC热敏电阻
RoHS:  
JT
3435 K
10 kOhms
3.5 mW
1 %
Off-Board
Wire Lead
- 50 C
+ 125 C
3.6 mm
100 mm
3.6 mm
0.5 mm
Bulk
商标: Semitec
产品类型: NTC Thermistors
工厂包装数量: 1000
子类别: Thermistors
类型: NTC
单位重量: 440.154 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

JT Thermistors

Semitec USA JT Thermistors are ultra-thin, high-precision radial thermistors featuring a thickness of less than 500μm and a minimum length of 11.5mm. These thin-film temperature sensors offer superior electrical insulation and can be safely used in environments where they might come in contact with electrodes. Semitec USA JT Thermistors also can be installed in spaces as thin as a credit card. These devices offer a response time of approximately 5 seconds and an operating temperature range of -50°C to +125°C. Ideal applications include battery packs, IT equipment, mobile devices, LCDs, surface temperature sensors, and high sensitivity air temperature sensors.

库存量: 3,633

库存:
3,633 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.4301 ¥14.43
¥13.7634 ¥137.63
¥12.9046 ¥322.62
¥12.3396 ¥616.98
¥11.865 ¥1,186.50
¥10.8254 ¥5,412.70
¥10.2491 ¥10,249.10
¥9.492 ¥18,984.00