RCLAMP0512TQTCT

Semtech
947-RCLAMP0512TQTCT
RCLAMP0512TQTCT

制造商:

说明:
Transient Voltage Suppression Diodes - TVS 2-line Surge and ESD Protection

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Semtech
产品种类: 瞬态电压抑制二极管 - TVS
RoHS:  
Unidirectional
3 Channel
5 V
SMD/SMT
8.5 V
6.5 V
0402 (1006 metric)
20 A
170 W
3 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD Suppressors
RCLAMP051
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Semtech
工作电源电压: 5 V
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 36.513 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电路保护以太网扩展板

Semtech电路保护以太网扩展板是针对特定数据接口进行优化的TVS解决方案产品。   TVS器件的扩展板系列已经过测试,可保护各自接口的最新硅收发器。  它们能够加快设计的上市时间。

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.

USB 2.0接口设备的ESD保护

Semtech USB 2.0接口设备的ESD保护方案可为多种采用USB 2.0接口的电子设备提供可靠防护,包括通用遥控器、安全面板、打印机、相机、扬声器、医疗设备和U盘。这些解决方案可保护设备免受静电放电 (ESD) 和电磁干扰 (EMI) 的影响。

RClamp0512TQ Low Capacitance RailClamp®

Semtech RClamp0512TQ Low Capacitance RailClamp® provides 2-line surge and ESD protection on high-speed ports. Semtech RClamp0512TQ integrates low capacitance, surge-rated steering diodes with a high power transient voltage suppressor (TVS). These devices clamping voltage is minimized with snap-back or "crow-bar" technology. Each RClamp0512TQ protects two 5V lines.

RailClamp® ESD Protection Solution for GigE

SEMTECH RailClamp® ESD Protection Solution for Gigabit Ethernet (GigE) Lines include RClamp3374N, RClamp0512TQ, and RClamp2502L TVS diodes. These Semtech diodes provide Surge and ESD protection for GigE lines. The TVS diodes absorb the transient energy, clamp the incoming surge, and lower the junction capacitance to provide complete protection for the GigE. The RClamp TVS diodes are constructed using Environmental Product Declaration (EPD) process reducing leakage current and capacitance. These RoHS/WEEE compliant diodes are lead-free, halogen-free, and available in different packages.

库存量: 41,675

库存:
41,675
可立即发货
在途量:
75,000
预期 2027/3/16
生产周期:
26
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.4865 ¥12.49
¥7.9665 ¥79.67
¥5.9438 ¥297.19
¥5.1076 ¥510.76
¥3.9663 ¥1,983.15
¥3.6838 ¥5,525.70
整卷卷轴(请按3000的倍数订购)
¥3.2883 ¥9,864.90
¥3.1979 ¥19,187.40
¥3.0736 ¥27,662.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩