TS13102-QFNR

Semtech
947-TS13102-QFNR
TS13102-QFNR

制造商:

说明:
电源开关 IC - 配电 SolidState Relay 60V Power Load Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Semtech
产品种类: 电源开关 IC - 配电
RoHS:  
High Side
2 Output
2.5 A
350 mOhms
4 ms
25 us
5 V
- 40 C
+ 125 C
SMD/SMT
QFN-16
Power Switches
TS1310x
Reel
Cut Tape
MouseReel
商标: Semtech
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 3300
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 4 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS1310x Neo-Iso™ Solid State Relays

Semtech TS1310x Neo-Iso™ Solid State Relays are galvanically isolated 60V power switching devices with bi-directional blocking. These relays feature an enhanced communication scheme that allows a controller to send specific commands through the control line (CLK) to perform a variety of functions, including diagnostic information. The control and feedback lines can be shared across multiple channels, reducing system microcontroller pin count.

TS13102 Neo-Iso™ Solid State Relay

Semtech TS13102 Neo-Iso™ Solid State Relay enables self-powered control systems in an Internet of Things (IoT) applications. The IoT applications include smart thermostats, alarm panels, factory automation systems, smart controls, and more. The TS13102 solid state relay can autonomously harvest energy even when its switch is closed and without the assistance of a microcontroller. The harvested energy is stored in a system capacitor (Csys) and can be shared across multiple channels in the system driving several loads simultaneously. This device includes a single integrated 290mΩ high voltage switch that allows high-efficiency switching of power loads.

库存量: 3,279

库存:
3,279 可立即发货
数量大于3279的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3300的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥22.2497 ¥22.25
¥16.5432 ¥165.43
¥15.142 ¥378.55
¥13.56 ¥1,356.00
¥12.8255 ¥3,206.38
¥12.4865 ¥6,243.25
¥11.9893 ¥11,989.30
整卷卷轴(请按3300的倍数订购)
¥11.1644 ¥36,842.52
¥11.0062 ¥72,640.92
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩