PCBITE-4005

Sensepeek
90-4005
PCBITE-4005

制造商:

说明:
测试探头 4x SP10 probes with test wires

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sensepeek
产品种类: 测试探头
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Probe Kit
Test Probe
10 MHz
Test Needle
150 V
2 A
商标: Sensepeek
产品类型: Test Probes
系列: SP
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
零件号别名: TOL-19723
单位重量: 320 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
瑞典
组装原产国/地区:
不可用
扩散国家:
瑞典
发货时,国家/地区可能会发生变化。

SP10 HandsFree Probes

Sensepeek SP10 HandsFree Probes are designed for signal measurements and logic analyzers for high-speed serial communication interfaces like SPI, USB, JTAG, CAN, I2C, and UART. These probes can be used for power and grounding of devices with 2A maximum continuous currents. The SP10 probes feature a <0.02Ω needle resistance, 0.5mm probe tip diameter, 200VDC + peak AC overvoltage protection, and minimalist design. These probes operate from -40°C to 80°C temperature range and 0%RH to 80%RH humidity range. The SP10 probes are RoHS and REACH compliant.

供货情况

库存: