S12R-SSRDSO-NOSL5-500

Sensor Solutions
876-S12RSSRDSONOSL55
S12R-SSRDSO-NOSL5-500

制造商:

说明:
工业霍尔效应/磁传感器 Speed Switch Gear - Cylinder, Threaded, M12 Housing, Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Standex Electronics
产品种类: 工业霍尔效应/磁传感器
RoHS:  
Geartooth
8 V to 32 V
Screw Mount
+ 110 C
- 40 C
24 mA
Wire Lead
Bulk
商标: Sensor Solutions
IP 等级: IP67
产品类型: Industrial Hall Effect / Magnetic Sensors
系列: SSG
工厂包装数量: 10
子类别: Sensors
电源电压-最大: 32 V
电源电压-最小: 8 V
商标名: Sensor Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536410060
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Solutions Hall Effect Sensors

Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.

库存量: 4

库存:
4 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,212.5465 ¥1,212.55
¥1,179.5392 ¥11,795.39
¥1,113.1743 ¥33,395.23