IRMB10R

Sfera Labs
189-IRMB10R
IRMB10R

制造商:

说明:
PLC控制器 I/O Modules Iono RP w. RP2040 + RTC, w. Secure Element Chip

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sfera Labs
产品种类: PLC控制器
RoHS:  
Iono RP
IP20
- 20 C
+ 60 C
商标: Sfera Labs
产品类型: PLC Controllers
工厂包装数量: 1
子类别: Controllers
商标名: Iono RP
单位重量: 500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Iono RP Industrial Programmable I/O Modules

Sfera Labs Iono RP Industrial Programmable I/O Modules combine the ease of use of the Raspberry Pi RP2040 dual-core Arm Cortex®-M0+ microcontroller with a wide choice of input and output interfaces. The result is a rugged, safe, reliable, and easy-to-connect module suited for installation in industrial and residential environments. Sfera Labs Iono RP Industrial Programmable I/O Modules incorporate an RP2040, along with power relay outputs, industry-standard 0 to 10V/4mA to 20mA analog inputs, and a 0 to 10V analog output. These modules include digital input/output lines, an RS-485 serial interface, and a 12V to 24V power supply input. All of this is housed in a compact DIN rail case that is ready to be installed in electrical cabinets and integrated into automation control systems.

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,400.7528 ¥2,400.75
¥2,128.9426 ¥21,289.43
¥2,070.8832 ¥51,772.08