CAL1-3124-312

Sherex
153-CAL1-3124-312
CAL1-3124-312

制造商:

说明:
螺丝和紧固件 RNUT 5/16-24 312 SS302 LG F...

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sherex
产品种类: 螺丝和紧固件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
5/16-24 UNF
Stainless Steel
商标: Sherex
封装: Bulk
产品类型: Screws & Fasteners
系列: CAL
工厂包装数量: 1500
子类别: Hardware
商标名: Sherex
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAL Large Flange Knurled Body Rivet Nuts

Sherex CAL Large Flange Knurled Body Rivet Nuts are constructed with blind, load-bearing internal threads for use with sheet materials that are too thin for tapping. These round body fasteners feature a large flange, a knurled body, and a thin-wall design that creates secure threaded attachment points on one side of the workpiece. The CAL product line includes inch and metric thread variants with aluminum, steel, or stainless steel construction, offering multiple options for corrosion resistance and hold strength qualities. Sherex CAL Round-Body Rivet Nuts are compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware.

供货情况

库存: