SIT8002AI-43-33E-2.04800T
图像仅供参考
请参阅产品规格
请参阅产品规格
788-8002AI433E-2.04T
SIT8002AI-43-33E-2.04800T
制造商:
说明:
MEMS振荡器 2.048MHz +/-50ppm 3.3V +/-10%
MEMS振荡器 2.048MHz +/-50ppm 3.3V +/-10%
寿命周期:
NRND:
不建议用于新设计。
合规代码
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8542390090
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- BRHTS:
- 85416010
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
SiTime Programmable Oscillators
For quantities of 500 or less, please order part with no alpha
character (Blank) on the end of the number. These will be
shipped Bulk. To order a 1000-piece reel, select part with a
"Y" suffix on the end of the number. To order a 3000-piece
reel, select part with a "T" suffix on the end of the number.
5-0110-31