SIT8008AI-31-33E-6.000000G

SiTime
788-8008AI-31-33E-6G
SIT8008AI-31-33E-6.000000G

制造商:

说明:
MEMS振荡器 6MHz 3.3V -40C +85C

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
5 mm x 3.2 mm
6 MHz
20 PPM
15 pF
2.97 V
3.63 V
LVCMOS
4.5 mA
- 40 C
+ 85 C
SiT8008
商标: SiTime
占空比 - 最大: 55 %
高度: 0.75 mm (0.03 in)
长度: 5 mm (0.197 in)
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 3.2 mm (0.126 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.2548 ¥11.25
¥9.6728 ¥96.73
¥8.7688 ¥438.44
整卷卷轴(请按250的倍数订购)
¥7.3789 ¥1,844.73
¥7.1981 ¥7,198.10
¥6.7122 ¥16,780.50
¥6.3619 ¥31,809.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。