SIT9120AI-2B3-XXE100.000000x

SiTime
788-SIT9120A2B3XE100
SIT9120AI-2B3-XXE100.000000x

制造商:

说明:
MEMS振荡器

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
100 MHz
50 PPM
2.25 V
3.63 V
LVDS
- 40 C
+ 85 C
SIT9120
商标: SiTime
占空比 - 最大: 55 %
长度: 3.2 mm (0.126 in)
工作电源电压: 3.3 V
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 2.5 mm (0.098 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT9120 Standard Frequency Differential Oscillator

SiTime SiT9120 Standard Frequency Differential Oscillators cover 31 standard frequencies from 25MHz to 212.5MHz and offer LVPECL and LVDS output signaling types. These oscillators provide industrial and extended commercial temperature ranges, and industry-standard packages: 3.2mm x 2.5mm, 5mm x 3.2mm, and 7mm x 5mm. These package sizes enable drop-in replacement of quartz, SAW, and overtone oscillators without broad changes. SiT9120 oscillators are field programmable, allowing any combination of voltage, frequency stability, and package within the operating range. Specifications include a 0.6ps integrated RMS phase jitter, meeting 1GbE to 10GbE jitter requirements, and ±10ppm, ±20ppm, ±25ppm, and ±50ppm frequency stability options. SiTime SiT9120 Standard Frequency Differential Oscillators span various designs, reducing inventory across system clocking applications in communications, networking, and data centers.

供货情况

库存:
无库存
生产周期:
最少: 250   倍数: 250
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥27.6285 ¥6,907.13
¥24.7357 ¥24,735.70
¥22.9164 ¥57,291.00
5,000 报价