SiT1602BI-22-33E-50.000000G

SiTime
788-1602BI2233E50.G
SiT1602BI-22-33E-50.000000G

制造商:

说明:
MEMS振荡器 -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, 60 PPM PR, T&R

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
3.2 mm x 2.5 mm
50 MHz
25 PPM
15 pF
2.97 V
3.63 V
LVCMOS, HCMOS
3.8 mA
- 40 C
+ 85 C
SiT1602B
商标: SiTime
占空比 - 最大: 55 %
高度: 0.75 mm (0.03 in)
长度: 3.2 mm (0.126 in)
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 2.5 mm (0.098 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.2379 ¥12.24
¥10.6672 ¥106.67
¥9.6728 ¥483.64
¥9.266 ¥926.60
整卷卷轴(请按250的倍数订购)
¥9.1869 ¥2,296.73
¥8.3507 ¥4,175.35
¥8.023 ¥8,023.00
¥7.5823 ¥18,955.75
¥7.3563 ¥36,781.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩