SiT8924BA-13-33E-25.000000E

SiTime
788-8924BA-1333E-25E
SiT8924BA-13-33E-25.000000E

制造商:

说明:
标准时钟振荡器 25MHz 3.3V -40C +125C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SiTime
产品种类: 标准时钟振荡器
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
25 MHz
50 PPM
15 pF
2.25 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.75 mm (0.03 in)
SiT8924B
Reel
Cut Tape
MouseReel
商标: SiTime
电流额定值: 4 mA
占空比 - 最大: 55 %
工厂包装数量: 1000
子类别: Oscillators
单位重量: 76.328 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.  

库存量: 2,695

库存:
2,695 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥17.5376 ¥17.54
¥15.0516 ¥150.52
¥14.3058 ¥357.65
¥13.0741 ¥1,307.41
¥11.9893 ¥2,997.33
¥11.7407 ¥5,870.35
整卷卷轴(请按1000的倍数订购)
¥9.9214 ¥9,921.40
¥9.7632 ¥48,816.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩