SiT9120AI-2BF-XXE200.000000G

SiTime
788-9120AI2BFXXE200G
SiT9120AI-2BF-XXE200.000000G

制造商:

说明:
MEMS振荡器 -40 to 85C, 3225, 10ppm, 2.25V-3.63V, 200MHz, OE, LVDS, 250 pcs T&R 8 mm

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
3.2 mm x 2.5 mm
200 MHz
10 PPM
2.25 V
3.63 V
LVDS
- 40 C
+ 85 C
SiT9120
商标: SiTime
占空比 - 最大: 55 %
高度: 0.75 mm (0.03 in)
长度: 3.2 mm (0.126 in)
工作电源电压: 2.25 V, 3.3 V
封装: Reel
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 2.5 mm (0.098 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT9120 Standard Frequency Differential Oscillator

SiTime SiT9120 Standard Frequency Differential Oscillators cover 31 standard frequencies from 25MHz to 212.5MHz and offer LVPECL and LVDS output signaling types. These oscillators provide industrial and extended commercial temperature ranges, and industry-standard packages: 3.2mm x 2.5mm, 5mm x 3.2mm, and 7mm x 5mm. These package sizes enable drop-in replacement of quartz, SAW, and overtone oscillators without broad changes. SiT9120 oscillators are field programmable, allowing any combination of voltage, frequency stability, and package within the operating range. Specifications include a 0.6ps integrated RMS phase jitter, meeting 1GbE to 10GbE jitter requirements, and ±10ppm, ±20ppm, ±25ppm, and ±50ppm frequency stability options. SiTime SiT9120 Standard Frequency Differential Oscillators span various designs, reducing inventory across system clocking applications in communications, networking, and data centers.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 250   倍数: 250
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按250的倍数订购)
¥32.2615 ¥8,065.38
¥31.3462 ¥31,346.20
¥30.3518 ¥75,879.50