3RT10566AF36

Siemens
982-3RT10566AF36
3RT10566AF36

制造商:

说明:
机电接触器 CONTACTOR S6 185A 110-127VUC 3P BAR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siemens
产品种类: 机电接触器
RoHS:  
REACH - SVHC:
2 Form A (DPST-NO), 2 Form B (DPST-NC)
110 VAC to 127 VAC, 110 VDC to 127 VDC
185 A
AC/DC Type
690 VAC
3RT1
商标: Siemens
线圈端接: Screw
触点端接: Screw
高度: 172 mm
IP 等级: IP00, IP20
长度: 120 mm
最大工作温度: + 60 C
最小工作温度: - 25 C
安装风格: Chassis Mount
相数: 3 Phase
极数: 3 Pole
产品类型: Electromechanical Contactors
工厂包装数量: 1
子类别: Contactors
商标名: SIRIUS
宽度: 170 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIRIUS 3RT1 Contactors with Failsafe Control

Siemens SIRIUS 3RT1 Contactors with Failsafe Control differ from other contactors by including safe wiring to the top. 3RT1 offers a power range from 55kW to 250kW in Sizes S6 to S12, enriching the SIRIUS modular system for safety solutions. Siemens 3RT1 Contactors feature an integrated failsafe PLC-input, resolving the problem of big contactors being unable to connect directly to the outputs of a failsafe PLC.

SIRIUS 2 Contactors

Siemens SIRIUS 2 Contactors provide switching with high contact reliability, prolonged endurance, and usability in extreme conditions. The comprehensive SIRIUS 2 lineup includes 3RT devices that offer up to 2650A switching without current derating, even at an ambient temperature of +55°C. Siemens SIRIUS 2 Contactors comply with all major standards and certificates, making them suitable for a variety of applications.

库存量: 8

库存:
8 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥14,386.3803 ¥14,386.38