3RW55261HA14

Siemens
982-3RW55261HA14
3RW55261HA14

制造商:

说明:
软起动器 3RW55 480V 77A 110-250V screw

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Siemens
产品种类: 软起动器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
75 kW
77 A
3 Phase
IP00, IP20
3RW5
商标: Siemens
特点: Screw Terminals Analog Output
电机驱动类型: Soft Starter
工作电源电压: 200 VAC to 480 VAC
产品类型: Motor Drives
工厂包装数量: 1
子类别: Motors & Motor Drives
商标名: SIRIUS
零件号别名: 3RW5526-1HA14
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIRIUS 3RW5 Soft Starters

Siemens SIRIUS 3RW5 Soft Starters are high-performance soft starters that feature communication via Profibus, Profinet, Ethernet, and Modbus to ensure reliable operation. These starters are designed for a soft start and soft stop of three-phase motors and provide cost-effective solutions. The SIRIUS 3RW5 soft starters reliably prevent mechanical stress and line voltage dips that can cause problems in the machine or power supply system. These starters are an ideal alternative to star-delta starters and cover all drive types. The SIRIUS 3RW5 soft starters with modern hybrid switching technology offer user-friendly, efficient switching for long-term and energy-saving use.

供货情况

库存: