SD9628-125-A-QC9-TA

Silanna
350-SD9628125AQC9TA
SD9628-125-A-QC9-TA

制造商:

说明:
模数转换器 - ADC 12 Bit Analog to Digital Converter 2 Input 125 MSPS 64-QFN (9x9)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Silanna
产品种类: 模数转换器 - ADC
RoHS:  
SMD/SMT
QFN-64
12 bit
2 Channel
SPI
125 MS/s
Differential
Pipeline
1.8 V
3.3 V
71.2 dBFS
- 40 C
+ 85 C
Tray
商标: Silanna
DNL - 微分非线性: 0.5 LSB
ENOB - 有效位数: 11.5 bit
FPBW - 全功率频宽: 650 MHz
增益误差: 1.5 %FSR
INL - 积分非线性: 0.8 LSB
湿度敏感性: Yes
转换器数量: 2 Converter
输出类型: CMOS, LVDS
功耗: 410 mW
产品: Analog to Digital Converter
产品类型: ADCs - Analog to Digital Converters
参考类型: External, Internal, Supply
参考电压: 1.02 V
SFDR - 无杂散动态范围: 85 dBc
关闭: No Shutdown
SINAD - 信噪和失真率: 70.9 dBFS
工厂包装数量: 50
子类别: Data Converter ICs
电源电压-最大: 3.6 V
电源电压-最小: 1.7 V
商标名: Plural
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Plural™ 12-Bit Resolution Platform ADCs

Silanna Plural™ 12-Bit Resolution Platform Analog-to-Digital Converters (ADCs) deliver premium performance without the premium price. These devices are delivered pre-configured to match existing product specifications or as pin-to-pin replacements to legacy brands. These ADCs are a platform-based, factory-programmable analog-to-digital integrated circuit (IC). These devices are available in single or dual-channel configurations with sample rates from 20Msps to 250Msps. The devices utilize an internal power management system that is insensitive to power supply variations and can operate with supply voltages as low as 1.5V. The devices feature internal references and can operate without an external reference or external common-mode bias. The Silanna Plural 12-bit Resolution Platform ADCs can be set to operate using either CMOS or LVDS output data formats.

库存量: 50

库存:
50 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于50的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥465.5261 ¥465.53
¥383.2282 ¥3,832.28
¥350.1418 ¥17,507.09
¥339.9605 ¥33,996.05
¥329.2142 ¥82,303.55