SX-SDMAX6E-2530S-SP
图像仅供参考
请参阅产品规格
请参阅产品规格
702-SXSDMAX6E2530SSP
SX-SDMAX6E-2530S-SP
制造商:
说明:
Silex Technology [Sample Pack] The SX-SDMAX6E delivers seamless tri-band connectivity (2.4 GHz, 5 GHz, and 6 GHz), powered by NXP s IW623 chipset with a 2x2 MIMO configuration. It supports advanced features including MU-MIMO, OFDMA, Target Wake Time (TWT), and Blueto
Silex Technology [Sample Pack] The SX-SDMAX6E delivers seamless tri-band connectivity (2.4 GHz, 5 GHz, and 6 GHz), powered by NXP s IW623 chipset with a 2x2 MIMO configuration. It supports advanced features including MU-MIMO, OFDMA, Target Wake Time (TWT), and Blueto
寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8517620090
- ECCN:
- 5A992.C
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国