C8051F700-TB

Silicon Labs
634-C8051F700-TB
C8051F700-TB

制造商:

说明:
开发板和工具包 - 8051 C8051F700 MCU Family Target Board

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Silicon Labs
产品种类: 开发板和工具包 - 8051
RoHS:  
C8051
Target Boards
8051
商标: Silicon Labs
数据总线宽度: 8 bit
接口类型: USB
工作电源电压: 7 V to 15 V
产品类型: Development Boards & Kits - 8051
工厂包装数量: 1
子类别: Development Tools
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8534000011
USHTS:
8471500150
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.a
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C8051F70x MCUs

Silicon Labs C8051F70x Microcontroller (MCU) family meets designers' demands for Capacitive Touch Sense features and best-in-class performance in a single MCU. This high-performance device performs a wide range of mixed-signal functions and includes a high-speed 8051 Core. It also includes Capacitive Touch Sense with 16-bit capacitance-to-Digital Converter, superior noise immunity, fast 40µs acquisition time, and digital peripherals with up to 39 port I/O with high sink current. The Silicon Labs C8051F70x MCU family is robust and reliable with noise immune architecture with best-in-class SNR. This Silicon Labs device offers a simple GUI and API library that make implementation fast and easy.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥576.4469 ¥576.45
¥504.9857 ¥5,049.86
¥488.6911 ¥12,217.28
¥488.6007 ¥24,430.04
¥452.9492 ¥45,294.92
250 报价