TOOLSTICKBA

Silicon Labs
634-TOOLSTICKBA
TOOLSTICKBA

制造商:

说明:
插座和适配器 ToolStick Base Adapter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Silicon Labs
产品种类: 插座和适配器
RoHS:  
ToolStick Base Adapters
ToolStick Daughter Card
商标: Silicon Labs
描述/功能: ToolStick Base Adapter is one component of ToolStick development system and is not functional without a ToolStick daughter card
工作电源电压: 2.7 V to 3.6 V
封装: Bulk
产品类型: Sockets & Adapters
系列: TOOLSTICKBA
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
SILICON LABS TOOLSTICK BASE ADAPTER

Silicon Labs has discovered an issue with the Toolstick base
adapter that could affect the following products:

634-KEYBOARDEK
634-TOOLSTICKBA

Customers experiencing communication or debug difficulties when
connecting a Toolstick base adapter to a Toolstick daughter card
or a Music Keyboard EK should follow the steps below:

1. Download the following two files and store them in a directory:
https://webftp.silabs.com:443/download?domain=silabs.com&id=9cfbff353d18e1c2b9585cd793fffc8

https://webftp.silabs.com:443/download?domain=silabs.com&id=45c65b174b93b86a3f9b6e0143160a4

2. Connect the Toolstick base adapter to the PC's USB port.
3. Run the executable downloaded in Step 1 called "USB Debug
Adapter Firmware Reset.exe."
4. Select the Toolstick base adapter from the pull-down window.
5. Click the 'Update Firmware' button.
6. When the process has finished, close the application. The
Toolstick Base Adapter should now be operational.

If you have any questions, please contact Silicon Laboratories
MCU technical support at mcuapps@silabs.com.



5-0309-46

合规代码
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 16

库存:
16 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥220.8698 ¥220.87