Ag9703-2BR

Silvertel
480-AG9703-2BR
Ag9703-2BR

制造商:

说明:
以太网供电 - POE - 开放式框架模块 PD Module, Isolated DC-DC Converter, Includes Bridge Rect diodes, IEEE802.3af compliant, 3V, 5V or 12V, SIL.

产品属性 属性值 选择属性
Silvertel
产品种类: 以太网供电 - POE - 开放式框架模块
RoHS:  
6 W
36 V to 57 V
3.3 V
1 Output
Through Hole
76 %
802.3af
Ag9700
商标: Silvertel
高度: 14 mm
绝缘电压: 1.5 kV
长度: 56 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Power over Ethernet - PoE
工厂包装数量: 60
子类别: AC-DC Power Supply
宽度: 19 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

库存量: 63

库存:
63
可立即发货
在途量:
60
预期 2026/10/28
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥76.5123 ¥76.51
¥75.2693 ¥752.69
¥74.4444 ¥4,466.66
¥72.3765 ¥8,685.18
¥70.3086 ¥21,092.58
¥69.4837 ¥37,521.20
¥62.037 ¥63,277.74