ASMQM500A058L11

Siretta
419-ASMQM500A058L11
ASMQM500A058L11

制造商:

说明:
射频电缆组件 QMA(M) TO SMA(M) 5M LOW LOSS (SLL200) CABLE

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siretta
产品种类: 射频电缆组件
RoHS:  
QMA
Pin (Male)
Straight
SMA
Pin (Male)
Straight
5 m (16.404 ft)
50 Ohms
6 GHz
SLL200
Black
商标: Siretta
连接器A极性: Normal
连接器B极性: Normal
触点材料: Beryllium Copper, Brass
触点电镀: Gold, Gold
极性: Normal
产品类型: RF Cable Assemblies
工厂包装数量: 10
子类别: Cable Assemblies
零件号别名: 62552
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLL200 QMA-Male to SMA-Male Low Loss RF Cables

Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables are available in lengths of 1m, 5m, 10m, 15m, and 20m and feature a suggested working frequency range of DC to 6GHz. These coaxial cable assemblies are designed to deliver reliable performance in an operating temperature range of -40°C to +90°C. The quick-lock connectors provide easy handling and include QMA male straight and SMA male straight connector ends. Siretta SLL200 QMA-Male to SMA-Male Low Loss RF Cables are RoHS and REACH compliant and offer 50Ω impedance. Ideal applications include Wi-Fi® and BLUETOOTH® devices, cellular routers, communications, IoT devices, modular RF systems, lab testing, and medical devices.

库存量: 15

库存:
15 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥345.4184 ¥345.42
¥294.0599 ¥2,940.60
¥278.6693 ¥5,573.39
¥265.437 ¥13,271.85
¥252.7019 ¥25,270.19
¥234.0004 ¥46,800.08
1,000 报价