OLC449

Skyworks Solutions, Inc.
873-OLC449
OLC449

制造商:

说明:
晶体管输出光电耦合器 Radiation Tolerant Phototransistor Herme

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Skyworks
产品种类: 晶体管输出光电耦合器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
LCC-6
1000 Vrms
1 A
1.9 V
40 mA
300 mV
25 us
25 us
2 V
300 mW
- 55 C
+ 125 C
Bulk
商标: Skyworks Solutions, Inc.
产品类型: Transistor Output Optocouplers
工厂包装数量: 50
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLC449 Radiation-Tolerant Optocoupler

Skyworks Solutions Inc OLC449 Radiation-Tolerant Optocoupler is a radiation-tolerant phototransistor non-hermetic surface-mount optocoupler. The optocoupler consists of an LED and N-P-N silicon phototransistor that is electrically isolated but optically coupled inside a non-hermetic six-pin Leadless Chip Carrier (LCC) package. This optocoupler offers electrical parameters similar to JEDEC registered 4N49 optocoupler, with a higher CTR and better CTR degradation characteristics due to radiation exposure. The hermetic surface mount variant is available as OLS449 in both high-reliability screened and non-screened catalog versions. This optocoupler is designed for a low LED operating current while providing excellent radiation tolerance margins. The OLC449 optocoupler features a radiation-tolerant version of the 4N49U. This optocoupler operates at 50mA continuous collector current and 40mA average input current.

供货情况

库存: