OLS910

Skyworks Solutions, Inc.
873-OLS910
OLS910

制造商:

说明:
光电二极管输出光电耦合器 Photovoltaic Optocoupler

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Skyworks
产品种类: 光电二极管输出光电耦合器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Photovoltaic
1 Channel
1500 Vrms
100 mA
2.8 V
5 V
100 mW
- 55 C
+ 125 C
Bulk
商标: Skyworks Solutions, Inc.
产品类型: Photodiode Output Optocouplers
工厂包装数量: 50
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OLS910 Photovoltaic Optocoupler

Skyworks Solutions Inc. OLS910 Photovoltaic Optocoupler consists of a pair of LEDs that are optically coupled to a dielectrically isolated photovoltaic diode array. This optocoupler is packaged in a small hermetic Leadless Chip Carrier (LCC). When the LED is energized, the infrared emission is detected by the photovoltaic array and a DC output voltage is generated. This electrically isolated voltage can be used to drive the gates of Metal Oxide Semiconductor (MOS) devices. The OLS910 device mounting is achieved with reflow soldering or conductive epoxies. The OLS910 optocoupler features high-reliability, high open-circuit voltage, and high short-circuit current. Typical applications include avionics, biomedical materials, radar, space, surveillance systems, instrumentation, and military communications.

供货情况

库存: