SI86S620FC-IS

Skyworks Solutions, Inc.
873-SI86S620FC-IS
SI86S620FC-IS

制造商:

说明:
数字隔离器 3.75 kVrms isolator, 2 unidirectional channels

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Skyworks
产品种类: 数字隔离器
RoHS:  
Si86S6x
SMD/SMT
SOIC-NB-8
2 Channel
Unidirectional
3750 Vrms
Capacitive Coupling
Tube
商标: Skyworks Solutions, Inc.
湿度敏感性: Yes
产品类型: Digital Isolators
工厂包装数量: 96
子类别: Interface ICs
类型: General Purpose
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SI86Sx Digital Isolators

Skyworks Solutions Inc. SI86Sx Digital Isolators are low-power CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. Data rates up to 150Mbps are supported, and all devices achieve typical propagation delays of 10ns. This series of  Isolators includes SPI-capable product options and options that support QSPI with a direction control pin. A sleep mode is included that helps conserve power by shutting down active circuits when enabled. Low-power mode operation options are also included that are optimized for saving power. Other ordering options include a choice of isolation ratings (3.75kVRMS and 6.0kVRMS) and product options for a fail-safe operating mode to control the default output state during power loss. All products are safety-certified by UL, CSA, VDE, and CQC.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.7076 ¥27.71
¥20.679 ¥206.79
¥18.8597 ¥471.49
¥16.9613 ¥1,628.28
¥16.046 ¥4,621.25
¥15.6279 ¥9,001.67
¥14.8934 ¥15,727.43
¥14.3962 ¥37,314.95
¥14.1476 ¥71,982.99