SI8710CD-ASR

Skyworks Solutions, Inc.
634-SI8710CD-ASR
SI8710CD-ASR

制造商:

说明:
数字隔离器 Automotive 5.0 kV LED input isolator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Skyworks
产品种类: 数字隔离器
Si8710
SMD/SMT
SDIP-6
1 Channel
Unidirectional
1 Mb/s,kb
5000 Vrms
Capacitive Coupling
30 V
3 V
1.7 mA
60 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
商标: Skyworks Solutions, Inc.
下降时间: 5 ns
正向通道: 1 Channel
湿度敏感性: Yes
产品类型: Digital Isolators
脉冲宽度: 1 us
脉冲宽度失真: 20 ns
反向通道: 0 Channel
上升时间: 15 ns
关闭: No Shutdown
工厂包装数量: 1000
子类别: Interface ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Si87xx 5kV Optocoupler Replacement Isolators

Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.216 ¥26.22
¥19.6846 ¥196.85
¥18.0348 ¥450.87
¥16.2155 ¥1,621.55
¥15.3906 ¥3,847.65
¥15.142 ¥7,571.00
整卷卷轴(请按1000的倍数订购)
¥14.4753 ¥14,475.30
¥14.3058 ¥28,611.60
¥14.1476 ¥70,738.00