SI88320EC-IS

Skyworks Solutions, Inc.
634-SI88320EC-IS
SI88320EC-IS

制造商:

说明:
数字隔离器 3.5kV Digital Isolator & DC-DC Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Skyworks
产品种类: 数字隔离器
RoHS:  
Si88320
SMD/SMT
SOIC-20
2 Channel
Unidirectional
100 Mb/s,kb
3750 Vrms
Capacitive Coupling
5.5 V
3 V
9.5 mA
18 ns
- 40 C
+ 125 C
AEC-Q100
Tube
商标: Skyworks Solutions, Inc.
下降时间: 2.5 ns
正向通道: 2 Channel
湿度敏感性: Yes
Pd-功率耗散: 2.27 W
产品类型: Digital Isolators
脉冲宽度: 10 ns
脉冲宽度失真: 4.5 ns
反向通道: 0 Channel
上升时间: 2.5 ns
关闭: Shutdown
工厂包装数量: 38
子类别: Interface ICs
类型: DC/DC Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Si88x2x Dual Digital Isolators w/ DC-DC Converter

Skyworks Solutions Inc. Si88x2x Dual Digital Isolators with DC-DC Converter integrate proven digital isolator technology with an on-chip isolated DC-DC converter. This feature offers regulated output voltages of 3.3V or 5.0V (or >5V with external components) at peak output power levels of up to 5W. These devices feature up to two digital channels. The DC-DC converter provides a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The Si88x2x series requires only minimal passive components and a miniature transformer. The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps max are supported, and all of these Skyworks Solutions Inc. devices achieve propagation delays of only 23ns maximum.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.2345 ¥57.23
¥43.9231 ¥439.23
¥39.0415 ¥976.04
¥37.7985 ¥4,309.03
¥36.8041 ¥9,789.89
¥36.2278 ¥19,273.19
¥35.9792 ¥36,914.66
¥35.7306 ¥89,612.34