SI88441EC-AS

Skyworks Solutions, Inc.
873-SI88441EC-AS
SI88441EC-AS

制造商:

说明:
数字隔离器 2 TERMINAL IC TEMP TRANSDUCER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Skyworks
产品种类: 数字隔离器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Si88441
SMD/SMT
SOIC-20
4 Channel
Unidirectional
100 Mb/s,kb
5000 Vrms
5.5 V
3 V
18 ns
- 40 C
+ 125 C
Tube
商标: Skyworks Solutions, Inc.
下降时间: 2.5 ns
正向通道: 3 Channel
湿度敏感性: Yes
产品类型: Digital Isolators
脉冲宽度失真: 4.5 ns
反向通道: 1 Channel
上升时间: 2.5 ns
关闭: No Shutdown
工厂包装数量: 38
子类别: Interface ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Si88x4x Quad Digital Isolators

Skyworks Solutions Inc. Si88x4x Quad Digital Isolators combine proven digital isolator technology with an on-chip isolated DC-DC converter. This feature provides regulated output voltages of 3.3 or 5.0V (or >5V with external components) at peak output power levels of up to 2W. These devices offer up to four digital channels. The DC-DC converter has a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The ultra-low-power digital isolation channels offer substantial data rates, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps are supported, and all of these Skyworks devices achieve propagation delays of only 23ns.

供货情况

库存: