SKYA21024

Skyworks Solutions, Inc.
873-SKYA21024
SKYA21024

制造商:

说明:
RF 开关 IC Single Control SP2T Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Skyworks
产品种类: RF 开关 IC
RoHS:  
SPDT
10 MHz
6 GHz
0.7 dB
15 dB
- 40 C
+ 90 C
SMD/SMT
Si
SKYA21024
Reel
Cut Tape
MouseReel
商标: Skyworks Solutions, Inc.
产品类型: RF Switch ICs
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
单位重量: 40.296 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Application Devices

Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

SKYA210xx RF Switches

Skyworks SKYA210xx RF Switches are offered in SPDT, SPDT (SP2T), SP3T, SP4T, and DPDT configurations. These devices provide excellent performance and value while utilizing proven technologies for high reliability. SKYA210xx RF Switches are used in various systems, including cellular smartphones, base stations, WLAN front-end modules, and RF/microwave test instruments. These compact, surface-mounted switches are ideal for space-constrained applications and are offered in various packages for design flexibility.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4,411
预期 2026/10/28
生产周期:
28
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥7.119 ¥7.12
¥5.0963 ¥50.96
¥4.5878 ¥114.70
¥4.0228 ¥402.28
¥3.7629 ¥940.73
¥3.5934 ¥1,796.70
¥3.503 ¥3,503.00
整卷卷轴(请按3000的倍数订购)
¥3.3109 ¥9,932.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩