SB5PHU7X038TOP1

662-SB5PHU7X038TOP1
SB5PHU7X038TOP1

制造商:

说明:
SK hynix D7-PS1010 Series (3.84TB, E1.S 9.5mm PCIe 5.0 x4, V7, TLC) Generic Opal Single Pack

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Solidigm
产品种类: SK hynix
RoHS:  
商标: Solidigm
封装: Bulk
系列: D7-PS1010
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D7-PS1010 PCIe Gen5.0 Solid State Drives (SSDs)

Solidigm D7-PS1010 Solid State Drives (SSDs) are designed to accelerate demanding modern enterprise and cloud data center workloads. These SSDs also help power the AI/ML data pipeline. The D7-PS1010 SSDs feature a PCIe 5.0 interface and provide Standard Endurance (SE) across a range of capacities. These SSDs are designed and tested with zero tolerance for data errors and consistent performance across the life of the drive. The D7-PS1010 SSDs come in 1.92TB to 15.36TB capacities. These SSDs are available in E3.S and U.2 form factors. Typical applications include Artificial Intelligence/Machine Learning (AI/ML), High-Performance Computing (HPC), databases, and general-purpose servers.

供货情况

库存:
无库存
生产周期:
41 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥43,843.0395 ¥43,843.04